Circuit Protection
0602R9121-32
Bel Fuse
Description: FUSE GLASS 12A 125VAC 3AB 3AG

Overview of 0602R9121-32 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0602R9121-32 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $0.6073
  • 500 $0.4905
  • 1,000 $0.4679
  • 3,000 $0.4407
  • 5,000 $0.4341
  • 8,000 $0.4275
  • 10,000 $0.4163
  • 15,000 $0.4101
$0.4101 / $0.6073 Buy Now
DISTI # 0602R9121-32
Avnet Abacus (Alt: 0602R9121-32) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 0602R9121-32
Avnet Asia Fuse Cartridge 12A 125VAC Slow Blow 2-Pin SMD Bulk (Alt: 0602R9121-32) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days 0
  • 1,000 $0.4344
  • 2,000 $0.4283
  • 3,000 $0.4225
  • 5,000 $0.4168
  • 10,000 $0.4058
  • 25,000 $0.3954
  • 50,000 $0.3855
$0.3855 / $0.4344 Buy Now

CAD Models for 0602R9121-32 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0602R9121-32 by Bel Fuse

0602R9121-32
Bel Fuse
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Blow Characteristic
SLOW
Body Height
31.8 mm
Body Length or Diameter
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
6x32mm
Joule Integral-Nom
1277 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Breaking Capacity
10000 A
Rated Current
12 A
Rated Voltage(AC)
125 V
Reference Standard
CSA; CUL; PSE; UL
Surface Mount
NO
Terminal Shape
END CAP
Trip Time or Delay
5 s
Want to compare parts?
  1. 0602R9121-32
    Bel Fuse
    FUSE GLASS 12A 125VAC 3AB 3AG
    VS

Alternate Parts for 0602R9121-32

This table gives cross-reference parts and alternative options found for 0602R9121-32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0602R9121-32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
34.5246 Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 12A, 125VAC, 10000A (IR), INLINE/HOLDER, ROHS COMPLIANT Schurter Electronic Components 0602R9121-32 vs 34.5246
Part Number Description Manufacturer Compare
GDL-V12 Electric Fuse, Time Delay Blow, 12A, 125VAC, 10000A (IR), Through Hole, Mersen Electrical Power 0602R9121-32 vs GDL-V12
MI6SB12,5V12 Electric Fuse, Slow Blow, 12A, 125VAC, 10000A (IR), Inline/holder, Mersen Electrical Power 0602R9121-32 vs MI6SB12,5V12
SOO012 Electric Fuse, Time Delay Blow, 12A, 125VAC, 10000A (IR), Inline/holder Littelfuse Inc 0602R9121-32 vs SOO012
GDL12 Electric Fuse, Time Delay Blow, 12A, 125VAC, 10000A (IR), Inline/holder, Mersen Electrical Power 0602R9121-32 vs GDL12
GFN12 Electric Fuse, Time Delay Blow, 12A, 125VAC, 10000A (IR), Inline/holder, Mersen Electrical Power 0602R9121-32 vs GFN12
34.5246 Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 12A, 125VAC, 10000A (IR), INLINE/HOLDER, ROHS COMPLIANT Schurter Electronic Components 0602R9121-32 vs 34.5246
T-12 TIME DELAY BLOW ELECTRIC FUSE, 12A, 125VAC, 10000A (IR), INLINE/HOLDER Cooper Industries 0602R9121-32 vs T-12
FLA12 Electric Fuse, Slow Blow, 12A, 125VAC, 10000A (IR), Inline/holder, Littelfuse Inc 0602R9121-32 vs FLA12
GGC-V12 Electric Fuse, Fast Blow, 12A, 125VAC, 10000A (IR), Through Hole, Mersen Electrical Power 0602R9121-32 vs GGC-V12
MI6SB12.5V12 Electric Fuse, Slow Blow, 12A, 125VAC, 10000A (IR), Inline/holder, Mersen Electrical Power 0602R9121-32 vs MI6SB12.5V12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0602R9121-32 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0602R9121-32 by Bel Fuse

Select Manufacturer
Which Manufacturer of 0602R9121-32 would you like to use for your alert(s)?
  • Please alert me when 0602R9121-32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0602R9121-32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0602R9121-32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0602R9121-32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0602R9121-32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0602R9121-32 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: