Part Details for 06031KR05P4STR by Kyocera AVX Components
Overview of 06031KR05P4STR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for 06031KR05P4STR
06031KR05P4STR CAD Models
06031KR05P4STR Part Data Attributes
|
06031KR05P4STR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031KR05P4STR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Oxynitride, 100V, 40% +Tol, 40% -Tol, 60ppm/Cel TC, 0.00000005uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | ESR IS MEASURED AT 2400MHZ, PACKING METHOD : TR, 7 INCH : 3000 | |
Capacitance | 5e-8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
ESR | 880 mΩ | |
Height | 0.63 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 40% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 40% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |