Part Details for 06031A5R0B4T4A by Kyocera AVX Components
Overview of 06031A5R0B4T4A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A5R0B4T4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAM15ACG2A5R0BM
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 5.0pF ±0.1pF Automotive 13"T/R - Tape and Reel (Alt: KAM15ACG2A5R0BM) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1183 | Buy Now |
DISTI #
KAM15ACG2A5R0BM
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 5.0pF ±0.1pF Automotive 13"T/R - Tape and Reel (Alt: KAM15ACG2A5R0BM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-06031A5R0B4T4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 5pF C0G 0603 .1 pFTol A 581-06031A5R0B4T2A RoHS: Compliant | 0 |
|
$0.1180 / $0.1220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1154 | Buy Now |
DISTI #
06031A5R0B4T4A
|
Avnet Asia | Cap MLCC SMD 0603 100V NP0 (C0G) 5.0pF ?0.1pF Automotive 13"T/R (Alt: 06031A5R0B4T4A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 06031A5R0B4T4A
06031A5R0B4T4A CAD Models
06031A5R0B4T4A Part Data Attributes
|
06031A5R0B4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A5R0B4T4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031A5R0B4T4A
This table gives cross-reference parts and alternative options found for 06031A5R0B4T4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A5R0B4T4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC10CG5R0B100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | 06031A5R0B4T4A vs GMC10CG5R0B100NT |