Part Details for 06031J0R5ABTTR by Kyocera AVX Components
Overview of 06031J0R5ABTTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 06031J0R5ABTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3380
|
Newark | Microwave/Accu-F/P Rohs Compliant: No |Kyocera Avx 06031J0R5ABTTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4580 | Buy Now |
DISTI #
06031J0R5ABTTR-ND
|
DigiKey | CAP THIN FILM 0.5PF 100V 0603 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3749 | Buy Now |
DISTI #
06031J0R5ABTTR
|
Avnet Americas | Cap Ceramic 0.5pF 100V 0±30ppm/C 0.05pF SMD 0603 125°C T/R - Tape and Reel (Alt: 06031J0R5ABTTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4715 | Buy Now |
DISTI #
581-06031J0R5ABTTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 100V 0.5pF .05pFT ThinFilm 0603 RoHS: Not Compliant | 0 |
|
$0.3280 / $0.3670 | Order Now |
DISTI #
06031J0R5ABTTR
|
Avnet Americas | Cap Ceramic 0.5pF 100V 0±30ppm/C 0.05pF SMD 0603 125°C T/R - Tape and Reel (Alt: 06031J0R5ABTTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4715 | Buy Now |
DISTI #
06031J0R5ABTTR
|
Avnet Americas | Cap Ceramic 0.5pF 100V 0±30ppm/C 0.05pF SMD 0603 125°C T/R - Tape and Reel (Alt: 06031J0R5ABTTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4715 | Buy Now |
Part Details for 06031J0R5ABTTR
06031J0R5ABTTR CAD Models
06031J0R5ABTTR Part Data Attributes
|
06031J0R5ABTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031J0R5ABTTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 100V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 5e-7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.63 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |