Part Details for 06033W105KAT2A by Kyocera AVX Components
Overview of 06033W105KAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 06033W105KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5781
|
Newark | Capacitor, 1Uf, X6S, 25V, 0603 Rohs Compliant: Yes |Kyocera Avx 06033W105KAT2A Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0450 / $0.0780 | Buy Now |
DISTI #
06033W105KAT2A
|
Avnet Americas | Capacitor Ceramic 1uF 25V X6S 10% 0603 125°C T/R - Tape and Reel (Alt: 06033W105KAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0677 / $0.0746 | Buy Now |
DISTI #
581-06033W105KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15AS61E105KT 25V .01uF X6S 0603 10% RoHS: Compliant | 7732 |
|
$0.0540 / $0.3000 | Buy Now |
|
Future Electronics | 0603 25V X6S 1uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0591 / $0.0653 | Buy Now |
DISTI #
06033W105KAT2A
|
Avnet Americas | Capacitor Ceramic 1uF 25V X6S 10% 0603 125°C T/R - Tape and Reel (Alt: 06033W105KAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0677 / $0.0746 | Buy Now |
DISTI #
4229513
|
Farnell | CAPACITOR, 1UF, X6S, 25V, 0603 RoHS: Compliant Min Qty: 4000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0705 | Buy Now |
Part Details for 06033W105KAT2A
06033W105KAT2A CAD Models
06033W105KAT2A Part Data Attributes:
|
06033W105KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033W105KAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |