Part Details for 06035A102KAT2A by Kyocera AVX Components
Results Overview of 06035A102KAT2A by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06035A102KAT2A Information
06035A102KAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06035A102KAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95W9177
|
Newark | Smd Multilayer Ceramic Capacitor, 1000 Pf, 10%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06035A102KAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1100 |
|
$0.1220 | Buy Now |
|
DISTI #
65H7543
|
Newark | Ceramic Capacitor 1000Pf 50V, C0G, 10%, 0603, Full Reel, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06035A102KAT2A RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0590 | Buy Now |
|
DISTI #
KGM15ACG1H102KT
|
Avnet Americas | - Tape and Reel (Alt: KGM15ACG1H102KT) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0123 / $0.0125 | Buy Now |
|
DISTI #
70001419
|
RS | CAPACITOR, CERAMIC, CAP 1000 PF, TOL 10%, VOL-RTG 50 VDC, SMT, 0603, COG Min Qty: 4000 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.0300 | Buy Now |
|
DISTI #
70002201
|
RS | 0603 1NF CERAMIC MULTILAYER CAPACITOR, 50 V DC, +125DEGC, C0G DIELECTRIC, +/-10% Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3750 |
|
$0.0300 | Buy Now |
|
|
Bristol Electronics | 20890 |
|
RFQ | ||
|
|
Bristol Electronics | 2282 |
|
RFQ | ||
|
DISTI #
06035A102KAT2A
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, C0G (NP0), ±10%, SMD, 0603, 180mm Min Qty: 1 | 5349 |
|
$0.0099 / $0.0800 | Buy Now |
|
DISTI #
06035A102KAT2A
|
IBS Electronics | 06035A102KAT2A by AVX is a 0603 surface mount multilayer ceramic capacitor with 1 nF capacitance, 50 V voltage rating, 10% tolerance, and C0G (NP0) dielectric, ideal for high-frequency applications. Min Qty: 1 Package Multiple: 1 | 88 |
|
$0.0112 / $0.3640 | Buy Now |
|
|
NexGen Digital | 2981 |
|
RFQ |
US Tariff Estimator: 06035A102KAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 06035A102KAT2A
06035A102KAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06035A102KAT2A Part Data Attributes
|
|
06035A102KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035A102KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0603 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.9 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 0.81 Mm |
Alternate Parts for 06035A102KAT2A
This table gives cross-reference parts and alternative options found for 06035A102KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035A102KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 06035A102K4U4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06035A102KAT2A vs 06035A102K4U4A |
| BC035A102KZJ3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06035A102KAT2A vs BC035A102KZJ3AA2 |
| 0603N102K500DT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | 06035A102KAT2A vs 0603N102K500DT |
| BC035A102KZB6AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06035A102KAT2A vs BC035A102KZB6AA1 |
| 0603H0500102KCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06035A102KAT2A vs 0603H0500102KCR |
| BC035A102KZJ3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06035A102KAT2A vs BC035A102KZJ3AA3 |
| 0603RN102K500S | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | 06035A102KAT2A vs 0603RN102K500S |
| 0603N102K500PW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | 06035A102KAT2A vs 0603N102K500PW |
| MQ035A102KGJ1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 06035A102KAT2A vs MQ035A102KGJ1A |
| BC035A102KZJ6SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06035A102KAT2A vs BC035A102KZJ6SA2 |
06035A102KAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 06035A102KAT2A is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the 06035A102KAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The maximum operating voltage for the 06035A102KAT2A is 50V DC.
-
Yes, the 06035A102KAT2A is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
No, the 06035A102KAT2A is a non-polarized capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.