Part Details for 06035J0R1ABSTR by Kyocera AVX Components
Overview of 06035J0R1ABSTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 06035J0R1ABSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-06035J0R1ABSTRCT-ND
|
DigiKey | ACCU-F/P Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.3414 / $1.0000 | Buy Now |
DISTI #
06035J0R1ABSTR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 pF, 50 V, ± 0.05pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06035J0R1ABSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4715 | Buy Now |
DISTI #
581-06035J0R1ABSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 0.1pF .05pFTol ThinFilm 0603 RoHS: Compliant | 1155 |
|
$0.3280 / $0.9900 | Buy Now |
|
Future Electronics | 06035J0R1ABSTR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3340 | Buy Now |
DISTI #
06035J0R1ABSTR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 pF, 50 V, ± 0.05pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06035J0R1ABSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4715 | Buy Now |
DISTI #
06035J0R1ABSTR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 pF, 50 V, ± 0.05pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06035J0R1ABSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4715 | Buy Now |
DISTI #
06035J0R1ABSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3400 | Buy Now |
DISTI #
06035J0R1ABSTR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 pF, 50 V, � 0.05pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06035J0R1ABSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
06035J0R1ABSTR
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 pF, 50 V, ± 0.05pF, C0G (NP0), 0603 [1608 Metric] (Alt: 06035J0R1ABSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 06035J0R1ABSTR
06035J0R1ABSTR CAD Models
06035J0R1ABSTR Part Data Attributes
|
06035J0R1ABSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035J0R1ABSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 50V, 50% +Tol, 50% -Tol, -/+30ppm/Cel TC, 0.0000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 1e-7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.63 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |