Part Details for 06035J0R6PBSTR by Kyocera AVX Components
Overview of 06035J0R6PBSTR by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 06035J0R6PBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M3249
|
Newark | Accu-F/P/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx 06035J0R6PBSTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5030 | Buy Now |
DISTI #
23M9806
|
Newark | Capacitor Ceramic 0.6Pf, 50V, 0603 0.02Pf, Capacitance:0.6Pf, Voltage Rating:50V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.02Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06035J0R6PBSTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6560 | Buy Now |
DISTI #
478-4442-1-ND
|
DigiKey | CAP THIN FILM 0.6PF 50V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6772 In Stock |
|
$0.4541 / $1.3500 | Buy Now |
DISTI #
06035J0R6PBSTR
|
Avnet Americas | Cap Ceramic 0.6pF 50V C0G 0.02pF SMD 0603 125°C T/R - Tape and Reel (Alt: 06035J0R6PBSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5803 | Buy Now |
DISTI #
581-06035J0R6PBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 0.6pF .02pFTol ThinFilm 0603 RoHS: Compliant | 4061 |
|
$0.4120 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6930 | Buy Now |
DISTI #
06035J0R6PBSTR
|
Avnet Americas | Cap Ceramic 0.6pF 50V C0G 0.02pF SMD 0603 125°C T/R - Tape and Reel (Alt: 06035J0R6PBSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5803 | Buy Now |
DISTI #
06035J0R6PBSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.4100 | Buy Now |
DISTI #
SMC-06035J0R6PBSTR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1854 |
|
RFQ | |
DISTI #
06035J0R6PBSTR
|
Avnet Abacus | Cap Ceramic 0.6pF 50V C0G 0.02pF SMD 0603 125�C T/R - Tape and Reel (Alt: 06035J0R6PBSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06035J0R6PBSTR
06035J0R6PBSTR CAD Models
06035J0R6PBSTR Part Data Attributes:
|
06035J0R6PBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035J0R6PBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 50V, 3.3333% +Tol, 3.3333% -Tol, -/+30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 6e-7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.63 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |