Part Details for 06035J0R7BBSTR by Kyocera AVX Components
Overview of 06035J0R7BBSTR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 06035J0R7BBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06035J0R7BBSTR
|
Avnet Americas | Cap Ceramic 0.7pF 50V C0G 0.1pF SMD 0603 125°C T/R - Tape and Reel (Alt: 06035J0R7BBSTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
581-06035J0R7BBS
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 0.7pF .1pFTol ThinFilm 0603 RoHS: Compliant | 0 |
|
$0.3150 / $0.3530 | Order Now |
DISTI #
V72:2272_07661352
|
Arrow Electronics | Cap Silicon 0.7pF 50V 0±30ppm/°C 0.1pF SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2019 Container: Cut Strips | Americas - 1672 |
|
$0.2202 / $0.2917 | Buy Now |
DISTI #
06035J0R7BBSTR
|
Avnet Americas | Cap Ceramic 0.7pF 50V C0G 0.1pF SMD 0603 125°C T/R - Tape and Reel (Alt: 06035J0R7BBSTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
06035J0R7BBSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3200 | Buy Now |
DISTI #
06035J0R7BBSTR
|
Avnet Asia | Cap Ceramic 0.7pF 50V C0G 0.1pF SMD 0603 125°C T/R (Alt: 06035J0R7BBSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 06035J0R7BBSTR
06035J0R7BBSTR CAD Models
06035J0R7BBSTR Part Data Attributes:
|
06035J0R7BBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035J0R7BBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 50V, 14.2857% +Tol, 14.2857% -Tol, -/+30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 7e-7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.63 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 14.2857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 14.2857% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |