Part Details for 06035J120FBTTR by Kyocera AVX Components
Overview of 06035J120FBTTR by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035J120FBTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J4848
|
Newark | Capacitor, silicon Dioxide,12Pf,50Vdc,1-% Tol,1+% Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 06035J120FBTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
478-06035J120FBTTRCT-ND
|
DigiKey | CAP THIN FILM 12PF 50V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5485 In Stock |
|
$0.3780 / $1.4700 | Buy Now |
DISTI #
06035J120FBTTR
|
Avnet Americas | Cap Ceramic 12pF 50V 0±30ppm/C 1% SMD 0603 125°C T/R - Tape and Reel (Alt: 06035J120FBTTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6347 | Buy Now |
DISTI #
581-06035J120FBT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 12pF 1%Tol ThinF ilm 0603 RoHS: Compliant | 4627 |
|
$0.4370 / $1.1400 | Buy Now |
|
Future Electronics | 06035J120FBTTR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4550 | Buy Now |
|
Onlinecomponents.com | Cap Silicon 12pF 50V 0±30ppm/°C 1% SMD 0603 125°C T/R |
2600 In Stock |
|
$0.5020 / $1.8400 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 2925 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | CAPACITOR, FILM/FOIL, SILICON DIOXIDE AND NITRIDE, 50 V, 0.000012 uF, SURFACE MOUNT, 0603 | 2340 |
|
$0.3750 / $1.5000 | Buy Now |
DISTI #
06035J120FBTTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
06035J120FBTTR
|
Avnet Abacus | Cap Ceramic 12pF 50V 0�30ppm/C 1% SMD 0603 125�C T/R - Tape and Reel (Alt: 06035J120FBTTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06035J120FBTTR
06035J120FBTTR CAD Models
06035J120FBTTR Part Data Attributes
|
06035J120FBTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035J120FBTTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 50V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.63 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06035J120FBTTR
This table gives cross-reference parts and alternative options found for 06035J120FBTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035J120FBTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06035J120FBWTR | Film Capacitor, Silicon, 50V, -/+30ppm/Cel TC, 0.000012uF, 0603 | Kyocera AVX Components | 06035J120FBTTR vs 06035J120FBWTR |
06035J120FBSTR | Film Capacitor, Silicon Dioxide And Nitride, 50V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06035J120FBTTR vs 06035J120FBSTR |