Part Details for 06035J1R0PBTTR by Kyocera AVX Components
Overview of 06035J1R0PBTTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 06035J1R0PBTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J4798
|
Newark | Capacitor,silicon Dioxide,1Pf,50Vdc,.02-Pf Tol,.02+Pf Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 06035J1R0PBTTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5030 | Buy Now |
DISTI #
478-12734-1-ND
|
DigiKey | CAP THIN FILM 1PF 50V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4180 In Stock |
|
$0.4139 / $1.2300 | Buy Now |
DISTI #
06035J1R0PBTTR
|
Avnet Americas | Cap Ceramic 1pF 50V C0G 0.02pF SMD 0603 125°C T/R - Tape and Reel (Alt: 06035J1R0PBTTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5803 | Buy Now |
DISTI #
581-06035J1R0PBT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 1pF .02pFTol ThinFilm 0603 RoHS: Compliant | 54 |
|
$0.4250 / $1.1500 | Buy Now |
|
Future Electronics | 0603 1 pF 50 V ±0.02 pF Tolerance SMT Accu-P Thin Film Chip Capacitor RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
|
Quest Components | 9200 |
|
$0.6600 / $2.2000 | Buy Now | |
DISTI #
06035J1R0PBTTR
|
TTI | Silicon RF Capacitors / Thin Film 50V 1pF .02pFTol ThinFilm 0603 Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4130 / $0.4470 | Buy Now |
DISTI #
06035J1R0PBTTR
|
Avnet Americas | Cap Ceramic 1pF 50V C0G 0.02pF SMD 0603 125°C T/R - Tape and Reel (Alt: 06035J1R0PBTTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5803 | Buy Now |
DISTI #
06035J1R0PBTTR
|
Avnet Americas | Cap Ceramic 1pF 50V C0G 0.02pF SMD 0603 125°C T/R - Tape and Reel (Alt: 06035J1R0PBTTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5803 | Buy Now |
Part Details for 06035J1R0PBTTR
06035J1R0PBTTR CAD Models
06035J1R0PBTTR Part Data Attributes
|
06035J1R0PBTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035J1R0PBTTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 50V, 2% +Tol, 2% -Tol, -/+30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.000001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.63 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |