Part Details for 06035J2R2QBTTR by Kyocera AVX Components
Overview of 06035J2R2QBTTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035J2R2QBTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M3257
|
Newark | Capacitor, silicon Dioxide,2.2Pf,50Vdc,.03-Pf Tol,.03+Pf Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 06035J2R2QBTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5510 / $0.5680 | Buy Now |
DISTI #
06035J2R2QBTTR-ND
|
DigiKey | CAP THIN FILM 2.2PF 50V 0603 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6345 | Buy Now |
DISTI #
06035J2R2QBTTR
|
Avnet Americas | Cap Ceramic 2.2pF 50V 0±30ppm/C 0.03pF SMD 0603 125°C T/R - Tape and Reel (Alt: 06035J2R2QBTTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5401 | Buy Now |
DISTI #
581-06035J2R2QBTTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 2.2pF .03pFTol T hinFilm 0603 RoHS: Not Compliant | 0 |
|
$0.4630 / $0.5080 | Order Now |
DISTI #
06035J2R2QBTTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.4600 | Buy Now |
Part Details for 06035J2R2QBTTR
06035J2R2QBTTR CAD Models
06035J2R2QBTTR Part Data Attributes
|
06035J2R2QBTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035J2R2QBTTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 50V, 1.3636% +Tol, 1.3636% -Tol, -/+30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0000022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.63 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.3636% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06035J2R2QBTTR
This table gives cross-reference parts and alternative options found for 06035J2R2QBTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035J2R2QBTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06035J2R2QBSTR | Film Capacitor, Silicon Dioxide And Nitride, 50V, 1.3636% +Tol, 1.3636% -Tol, -/+30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06035J2R2QBTTR vs 06035J2R2QBSTR |