06035J4R4ABTTR
Kyocera AVX Components
Description: Film Capacitor, Silicon Dioxide And Nitride, 50V, 1.1364% +Tol, 1.1364% -Tol, -/+30ppm/Cel TC, 0.0000044uF, Surface Mount, 0603, CHIP

Overview of 06035J4R4ABTTR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare

Price & Stock for 06035J4R4ABTTR by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-06035J4R4ABTTR-ND
DigiKey ACCU-F/P Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.6922
$0.6922 Buy Now
DISTI # 06035J4R4ABTTR
Avnet Americas MICROWAVE ACCU-F/P TAPE/REEL, 7 INCH PLASTIC EMBOSSED TAPE - Tape and Reel (Alt: 06035J4R4ABTTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.5892
$0.5892 Buy Now
DISTI # 581-06035J4R4ABTTR
Mouser Electronics Silicon RF Capacitors / Thin Film 50V 4.4pF .05pFTol T hinFilm 0603 RoHS: Not Compliant 0
  • 3,000 $0.5080
  • 6,000 $0.4900
  • 9,000 $0.4630
$0.4630 / $0.5080 Order Now
DISTI # 06035J4R4ABTTR
Richardson RFPD HI-Q THIN FILM CAPACITORS RoHS: Not Compliant Min Qty: 3000 0
  • 3,000 $0.4600
$0.4600 Buy Now

CAD Models for 06035J4R4ABTTR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 06035J4R4ABTTR by Kyocera AVX Components

06035J4R4ABTTR
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Factory Lead Time
8 Weeks
Capacitance
0.0000044 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
SILICON DIOXIDE AND OXYNITRIDE
Height
0.63 mm
JESD-609 Code
e0
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
1.1364%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
1.1364%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
CECC; IATF 16949
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
J
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.81 mm
Want to compare parts?
  1. 06035J4R4ABTTR
    Kyocera AVX Components
    Film Capacitor, Silicon Dioxide And Nitride, 50V, 1.1364% +Tol, 1.1364% -Tol, -/+30ppm/Cel TC, 0.0000044uF, Surface Mount, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 06035J4R4ABTTR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 06035J4R4ABTTR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 06035J4R4ABTTR would you like to use for your alert(s)?
  • Please alert me when 06035J4R4ABTTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 06035J4R4ABTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 06035J4R4ABTTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 06035J4R4ABTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 06035J4R4ABTTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 06035J4R4ABTTR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: