Part Details for 06035J5R6BBSTR by Kyocera AVX Components
Overview of 06035J5R6BBSTR by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035J5R6BBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M9825
|
Newark | Ceramic Capacitor 5.6Pf, 50V, 0603 0.1Pf, Capacitance:5.6Pf, Voltage Rating:50V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], No. Of Pins:2Pins Rohs Compliant: Yes |Kyocera Avx 06035J5R6BBSTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6450 | Buy Now |
DISTI #
21M8424
|
Newark | Accu-F/P/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx 06035J5R6BBSTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4230 / $0.5640 | Buy Now |
DISTI #
478-4463-1-ND
|
DigiKey | CAP THIN FILM 5.6PF 50V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4896 In Stock |
|
$0.3435 / $1.3500 | Buy Now |
DISTI #
06035J5R6BBSTR
|
Avnet Americas | Cap Ceramic 5.6pF 50V C0G 0.1pF SMD 0603 125°C T/R - Tape and Reel (Alt: 06035J5R6BBSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5803 | Buy Now |
DISTI #
581-06035J5R6BBS
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 5.6pF .1pFTol Th inFilm 0603 RoHS: Compliant | 5147 |
|
$0.3430 / $0.9800 | Buy Now |
DISTI #
70474443
|
RS | 0603 Accu-P 5.6pF Ceramic Multilayer Cap,50VDC,+125C, C0G Dielectric,+/-0.1pF SMD | AVX 06035J5R6BBSTR RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 | RFQ |
|
Future Electronics | 0603 5.6 pF 50 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3550 | Buy Now |
|
Bristol Electronics | 1330 |
|
RFQ | ||
DISTI #
06035J5R6BBSTR\500
|
TTI | Silicon RF Capacitors / Thin Film 50V 5.6pF 0.1pFTol T hinFilm 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.3500 / $0.4690 | Buy Now |
DISTI #
06035J5R6BBSTR
|
TTI | Silicon RF Capacitors / Thin Film 50V 5.6pF .1pFTol Th inFilm 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3340 / $0.3690 | Buy Now |
Part Details for 06035J5R6BBSTR
06035J5R6BBSTR CAD Models
06035J5R6BBSTR Part Data Attributes
|
06035J5R6BBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035J5R6BBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 50V, 1.7857% +Tol, 1.7857% -Tol, -/+30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.63 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06035J5R6BBSTR
This table gives cross-reference parts and alternative options found for 06035J5R6BBSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035J5R6BBSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06035J5R6BBWTR | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Kyocera AVX Components | 06035J5R6BBSTR vs 06035J5R6BBWTR |
06035J5R6BBTTR | Film Capacitor, Silicon Dioxide And Nitride, 50V, 1.7857% +Tol, 1.7857% -Tol, -/+30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035J5R6BBSTR vs 06035J5R6BBTTR |