Part Details for 0603AS-R15J-01 by Fastron Electronics
Results Overview of 0603AS-R15J-01 by Fastron Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603AS-R15J-01 Information
0603AS-R15J-01 by Fastron Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 0603AS-R15J-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Inductor RF Chip Molded/Unshielded Wirewound 0.15uH 5% 150MHz 32Q-Factor Ceramic 0.2A 0.9Ohm DCR 0603 Automotive AEC-Q200 T/R Min Qty: 1 | 3833 |
|
$0.0955 / $0.6368 | Buy Now |