Part Details for 0603AS-R82J-08 by Fastron Group
Results Overview of 0603AS-R82J-08 by Fastron Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603AS-R82J-08 Information
0603AS-R82J-08 by Fastron Group is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQW2UASR82J00L | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.8200000000000001uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008 | |
| LQW2BASR82J00L | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.8200000000000001uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805 | |
| LQW21HNR82J00L | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.82uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 2012/0805 |
Price & Stock for 0603AS-R82J-08
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25963228
|
Verical | Inductor RF Chip Molded/Unshielded Wirewound 0.82uH 5% 25MHz 16Q-Factor Ceramic 0.12A 3.7Ohm DCR 0603 T/R Automotive AEC-Q200 COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1751 | Americas - 1000 |
|
$0.0964 | Buy Now |
|
DISTI #
25963228
|
Verical | Inductor RF Chip Molded/Unshielded Wirewound 0.82uH 5% 25MHz 16Q-Factor Ceramic 0.12A 3.7Ohm DCR 0603 T/R Automotive AEC-Q200 COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1751 | Americas - 1000 |
|
$0.0964 | Buy Now |