There are no models available for this part yet.
Overview of 0603B154K500CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0603B154K500CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK3391
|
Newark | Cap, 0.15Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603B154K500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0450 / $0.1300 | Buy Now | |
DISTI #
50AJ6308
|
Newark | Cap, 0.15Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603B154K500CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 / $0.0250 | Buy Now | |
DISTI #
0603B154K500CT
|
TME | Capacitor: ceramic, MLCC, 150nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0150 | RFQ |
CAD Models for 0603B154K500CT by Walsin Technology Corporation
Part Data Attributes for 0603B154K500CT by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for 0603B154K500CT
This table gives cross-reference parts and alternative options found for 0603B154K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B154K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T154K5RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B154K500CT vs C0603T154K5RAL7081 |
0603X154K500GW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | Capax Technologies Inc | 0603B154K500CT vs 0603X154K500GW |
0603X154K500SW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | Capax Technologies Inc | 0603B154K500CT vs 0603X154K500SW-C |
C0603C154K5RECAUTO | Ceramic Capacitor, Ceramic | KEMET Corporation | 0603B154K500CT vs C0603C154K5RECAUTO |
VCMS0603154K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 0603 | Vatronics Technologies Limited | 0603B154K500CT vs VCMS0603154K050XB |
C0603C154K5RACAUTO7411 | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked | KEMET Corporation | 0603B154K500CT vs C0603C154K5RACAUTO7411 |
GMC10X7R154K50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603B154K500CT vs GMC10X7R154K50NT-LF |
GCJ188R71H154KA01J | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 0603 | Murata Manufacturing Co Ltd | 0603B154K500CT vs GCJ188R71H154KA01J |
C0603T154K5RCC7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B154K500CT vs C0603T154K5RCC7040 |
C0603X154K5REC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B154K500CT vs C0603X154K5REC3191 |