Part Details for 0603CS-R21XJRW by Coilcraft Inc
Results Overview of 0603CS-R21XJRW by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603CS-R21XJRW Information
0603CS-R21XJRW by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 0603CS-R21XJRW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2457-0603CS-R21XJRW-ND
|
DigiKey | FIXED IND 210NH 200MA 2.06OHM SM Min Qty: 1 Container: Strip MARKETPLACE PRODUCT |
234 In Stock |
|
$0.7650 / $1.2600 | Buy Now |
|
DISTI #
994-0603CS-R21XJRW
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.5990 / $1.0900 | Order Now |
|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 292 |
|
$0.2000 / $0.8400 | Buy Now |
US Tariff Estimator: 0603CS-R21XJRW by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0603CS-R21XJRW
0603CS-R21XJRW Part Data Attributes
|
|
0603CS-R21XJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-R21XJRW
Coilcraft Inc
General Purpose Inductor, 0.21uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 0603 | |
| Construction | Rectangular | |
| Core Material | Ceramic | |
| DC Resistance | 2.06 Ω | |
| Inductance-Nom (L) | 0.21 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.02 Mm | |
| Package Length | 1.8 Mm | |
| Package Style | Smt | |
| Package Width | 1.12 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Quality Factor-Min (at L-nom) | 27 | |
| Rated Current-Max | 0.2 A | |
| Reference Standard | Aec-Q200 | |
| Self Resonance Frequency | 895 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 100 Mhz | |
| Tolerance | 5% |
Alternate Parts for 0603CS-R21XJRW
This table gives cross-reference parts and alternative options found for 0603CS-R21XJRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-R21XJRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0603CS-R21XJEU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.21uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | 0603CS-R21XJRW vs 0603CS-R21XJEU |
| 0603CS-R21XJTY | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.21uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | 0603CS-R21XJRW vs 0603CS-R21XJTY |
| 0603CS-R21XJSW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.21uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | 0603CS-R21XJRW vs 0603CS-R21XJSW |
| C0603C-210NJ1T4 | API Delevan | Check for Price | General Purpose Inductor, | 0603CS-R21XJRW vs C0603C-210NJ1T4 |
| 0603CS-R21XJLW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.21uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | 0603CS-R21XJRW vs 0603CS-R21XJLW |
| 0603CS-R21XJSU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.21uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704 | 0603CS-R21XJRW vs 0603CS-R21XJSU |
| 0603CS-R21XJTU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.21uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | 0603CS-R21XJRW vs 0603CS-R21XJTU |
| PE-0603CD211JTS | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.21uH, 5%, Ceramic-Core, 0705, | 0603CS-R21XJRW vs PE-0603CD211JTS |
| C0603C-210NJ1T1 | API Delevan | Check for Price | General Purpose Inductor, | 0603CS-R21XJRW vs C0603C-210NJ1T1 |
| 0603CS-R21XJLY | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.21uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | 0603CS-R21XJRW vs 0603CS-R21XJLY |