-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.5ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9427
|
Newark | Fuse, Ptc Reset, 9V, 250Ma, 0603, Full Reel, Pptc Case Style:0603 (1608 Metric), Product Range:Polyswitch 0603L Series, Voltage Rating:9Vdc, Holding Current:250Ma, Tripping Current:550Ma, Time To Trip:0.08S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse 0603L025YR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
F2902CT-ND
|
DigiKey | PTC RESET FUSE 9V 250MA 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6613 In Stock |
|
$0.3975 / $1.0300 | Buy Now |
DISTI #
576-0603L025YR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 9V .250A POLY SURF MOUNT RoHS: Compliant | 4322 |
|
$1.0200 | Buy Now |
DISTI #
V79:2366_25494010
|
Arrow Electronics | PTC Resettable Fuse 0.25A(hold) 0.55A(trip) 9VDC 40A 0.5W 0.08s 0.5Ohm SMD Solder Pad 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2113 | Americas - 5272 |
|
$1.0110 | Buy Now |
DISTI #
V72:2272_06410730
|
Arrow Electronics | PTC Resettable Fuse 0.25A(hold) 0.55A(trip) 9VDC 40A 0.5W 0.08s 0.5Ohm SMD Solder Pad 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2214 Container: Cut Strips | Americas - 4000 |
|
$1.0874 / $1.2168 | Buy Now |
|
Future Electronics | 0603L Series 0603 9 V 0.25 A Surface Mount POLYFUSE Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4000 | Buy Now |
|
Future Electronics | 0603L Series 0603 9 V 0.25 A Surface Mount POLYFUSE Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4000 | Buy Now |
|
Future Electronics | 0603L Series 0603 9 V 0.25 A Surface Mount POLYFUSE Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
61302903
|
Verical | PTC Resettable Fuse 0.25A(hold) 0.55A(trip) 9VDC 40A 0.5W 0.08s 0.5Ohm SMD Solder Pad 0603 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2113 | Americas - 5272 |
|
$1.0110 | Buy Now |
DISTI #
61708587
|
Verical | PTC Resettable Fuse 0.25A(hold) 0.55A(trip) 9VDC 40A 0.5W 0.08s 0.5Ohm SMD Solder Pad 0603 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2214 | Americas - 4000 |
|
$1.0874 / $1.2168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603L025YR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0603L025YR
Littelfuse Inc
PTC Resettable Fuse, 0.5ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.75 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 9 V |