Part Details for 0603SAJ0273T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0603SAJ0273T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603SAJ0273T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0603SAJ0273T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0603 1/10W-S 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
DISTI #
0603SAJ0273T5E
|
TME | Resistor: thick film, SMD, 0603, 27kΩ, 100mW, ±5%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0008 / $0.0010 | RFQ |
DISTI #
SMD0603-27K
|
TME | Resistor: thick film, SMD, 0603, 27kΩ, 0.1W, ±5%, -55÷155°C Min Qty: 100 | 73200 |
|
$0.0011 / $0.0121 | Buy Now |
|
New Advantage Corporation | RES.(1608) 0603 27K Ohms 5% 1/10W-S 100PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 323530 |
|
$0.0010 | Buy Now |
Part Details for 0603SAJ0273T5E
0603SAJ0273T5E CAD Models
0603SAJ0273T5E Part Data Attributes
|
0603SAJ0273T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603SAJ0273T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for 0603SAJ0273T5E
This table gives cross-reference parts and alternative options found for 0603SAJ0273T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603SAJ0273T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603JR-1327KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603SAJ0273T5E vs RC0603JR-1327KP |
CR-03JLF---27K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 0603SAJ0273T5E vs CR-03JLF---27K |
CQA060327K-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | 0603SAJ0273T5E vs CQA060327K-5%100PPM/KNP5 |
0603WGJ0273T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0603SAJ0273T5E vs 0603WGJ0273T5E |
RTT03273JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | 0603SAJ0273T5E vs RTT03273JP4 |
CR0603TT100X27K+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | 0603SAJ0273T5E vs CR0603TT100X27K+/-5% |
NRC-AS06J273TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | 0603SAJ0273T5E vs NRC-AS06J273TRF |
232270281273 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0603SAJ0273T5E vs 232270281273 |
CR0603T100X27K+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | 0603SAJ0273T5E vs CR0603T100X27K+/-5% |
RTT03273JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | 0603SAJ0273T5E vs RTT03273JP3 |