There are no models available for this part yet.
Overview of 0603USB-951MBC by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603USB-951MBC | Coilcraft Inc | Data Line Filter, 2 Function(s) | |
0603USB-142MBB | Coilcraft Inc | Data Line Filter, 2 Function(s) | |
0603USB-251MLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, EIA STD PAKCAGE 0603, 4 PIN |
CAD Models for 0603USB-951MBC by Coilcraft Inc
Part Data Attributes for 0603USB-951MBC by Coilcraft Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
NICKEL/GOLD OVER SILVER PALLADIUM TERMINATION
|
DC Resistance-Max
|
0.142 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
1.07 mm
|
Inductance
|
0.063 µH
|
JESD-609 Code
|
e4
|
Length
|
1.52 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
95 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Terminal Finish
|
GOLD
|
Width
|
0.76 mm
|
Alternate Parts for 0603USB-951MBC
This table gives cross-reference parts and alternative options found for 0603USB-951MBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603USB-951MBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603USB-951MLB | Data Line Filter, 2 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, EIA STD PAKCAGE 0603, 4 PIN | Coilcraft Inc | 0603USB-951MBC vs 0603USB-951MLB |