Part Details for 0603CS-R10XJBC by Coilcraft Inc
Overview of 0603CS-R10XJBC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 0603CS-R10XJBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.1 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 263 |
|
$0.1320 / $0.1980 | Buy Now |
|
NexGen Digital | 1097 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 56200 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 21270 |
|
RFQ |
Part Details for 0603CS-R10XJBC
0603CS-R10XJBC CAD Models
0603CS-R10XJBC Part Data Attributes
|
0603CS-R10XJBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-R10XJBC
Coilcraft Inc
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for 0603CS-R10XJBC
This table gives cross-reference parts and alternative options found for 0603CS-R10XJBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-R10XJBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL-7700-2C-R10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | 0603CS-R10XJBC vs RL-7700-2C-R10J |
CI0603-101J | General Fixed Inductor, 1 ELEMENT, 0.1 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Micrel Inc | 0603CS-R10XJBC vs CI0603-101J |
LLQ1608-AR10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | 0603CS-R10XJBC vs LLQ1608-AR10J |
KQM0603TTER10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-R10XJBC vs KQM0603TTER10J |
KQ0603TER10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-R10XJBC vs KQ0603TER10J |
0603CS-R10XJBB | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | 0603CS-R10XJBC vs 0603CS-R10XJBB |
KQM0603TR10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-R10XJBC vs KQM0603TR10J |
KQ0603LTDR10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-R10XJBC vs KQ0603LTDR10J |
KQ0603LBKR10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-R10XJBC vs KQ0603LBKR10J |
CI0603-101J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Associated Components Technology Inc | 0603CS-R10XJBC vs CI0603-101J |