There are no models available for this part yet.
Overview of 0603L003/36YR-A by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG836YRMZ-REEL | Analog Devices | Low Voltage Dual SPDT Switch I | |
ADG636YRUZ-REEL7 | Analog Devices | ±5V, Dual 2:1 MUX with 1pC Qin | |
ADG836YRMZ-REEL7 | Analog Devices | Low Voltage Dual SPDT Switch I |
Price & Stock for 0603L003/36YR-A by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK3629
|
Newark | Ptc 36V Polyfuse Surf Mount 0603 .030A/ Tr |Littelfuse 0603L003/36YR-A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 | Buy Now | |
DISTI #
18-0603L003/36YR-ACT-ND
|
DigiKey | PTC 36V POLYFUSE SMD 0603 .030A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2795 In Stock |
|
$0.8612 / $1.9800 | Buy Now | |
DISTI #
576-0603L003/36YR-A
|
Mouser Electronics | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant | 0 |
|
$0.8610 / $1.8800 | Order Now | |
DISTI #
0603L003/36YR-A
|
TTI | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.8500 | Buy Now |
CAD Models for 0603L003/36YR-A by Littelfuse Inc
Part Data Attributes for 0603L003/36YR-A by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
LITTELFUSE
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1 mm
|
Package Length
|
1.8 mm
|
Package Style
|
SMT
|
Package Width
|
1 mm
|
Packing Method
|
TR, 7 INCH
|
Reference Standard
|
CUL, TUV, UL
|
Resistance
|
6 Ω
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Thermistor Application
|
OVERCURRENT PROTECTION
|
Working Voltage
|
36 V
|