Part Details for 0603L005/24AR by Lute Technology
Overview of 0603L005/24AR by Lute Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4062-4ARUZ-RL | Analog Devices | Quad36vLowPwrLowCostJFETInputA | |
AD9224ARSZ | Analog Devices | 12-Bit 40 MSPS Monolithic ADC | |
AD5324ARMZ-REEL7 | Analog Devices | 12-BIT QUAD DAC I.C. |
Price & Stock for 0603L005/24AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24V 50mA 40A 150mA 0603 Resettable Fuses ROHS | 6957 |
|
$0.0253 / $0.0457 | Buy Now |