-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC 6V POLYFUSE SURF MOUNT 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0556
|
Newark | Ptc 9V Polyfuse Surf Mount 0603 Sl 3.00A/ Tr |Littelfuse 0603L300/9SLYR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.7400 | Buy Now |
DISTI #
F6724CT-ND
|
DigiKey | PTC RESET FUSE 9V 3A 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5892 In Stock |
|
$1.4840 / $2.5300 | Buy Now |
DISTI #
576-0603L300/9SLYR
|
Mouser Electronics | Resettable Fuses - PPTC 9V 3A 0603 POLYFUSE SURF MOUNT RoHS: Compliant | 8411 |
|
$1.4800 / $2.4500 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC 9V 3A 0603 POLYFUSE SURF MOUNT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.6300 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 2417 |
|
$1.8960 / $3.7920 | Buy Now | |
DISTI #
0603L300/9SLYR
|
TTI | Resettable Fuses - PPTC 9V 3A 0603 POLYFUSE SURF MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$1.4700 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 0603 3A 9V SMT | 0 |
|
$3.5119 / $3.8631 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603L300/9SLYR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0603L300/9SLYR
Littelfuse Inc
PTC 6V POLYFUSE SURF MOUNT 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | MINIMUM RESISTANCE IS 0.003 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CUL, TUV, UL | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 9 V |