Datasheets
0603N221J101NT by:

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, 0603,

Part Details for 0603N221J101NT by AAC Components Inc

Overview of 0603N221J101NT by AAC Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0603N221J101NT

0603N221J101NT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0603N221J101NT Part Data Attributes

0603N221J101NT AAC Components Inc
Buy Now Datasheet
Compare Parts:
0603N221J101NT AAC Components Inc Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, 0603,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AMERICAN ACCURATE COMPONENTS INC
Reach Compliance Code unknown
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Other Size,Cap,Volt & 13" Reel Available
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e0
Length 1.6 mm
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Series 0603N(100V)
Size Code 0603
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width 0.8 mm

Alternate Parts for 0603N221J101NT

This table gives cross-reference parts and alternative options found for 0603N221J101NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N221J101NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GHQ10CG221J100NT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, LEAD FREE Cal-Chip Electronics 0603N221J101NT vs GHQ10CG221J100NT
C1608C0G2A221JB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT TDK Corporation 0603N221J101NT vs C1608C0G2A221JB
0603J1000221JAR Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors 0603N221J101NT vs 0603J1000221JAR
SH18N221J101CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation 0603N221J101NT vs SH18N221J101CG
MG18N221J101CG Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation 0603N221J101NT vs MG18N221J101CG
0603Y1000221JAT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors 0603N221J101NT vs 0603Y1000221JAT
0603J1000221JAT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Syfer Technology 0603N221J101NT vs 0603J1000221JAT
GHQ10CG221J100NTD Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, LEAD FREE Cal-Chip Electronics 0603N221J101NT vs GHQ10CG221J100NTD
0603J1000221JAB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors 0603N221J101NT vs 0603J1000221JAB
0603Y1000221JAT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Syfer Technology 0603N221J101NT vs 0603Y1000221JAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603N221J101NT by AAC Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603N221J101NT by AAC Components Inc

  • Please alert me when 0603N221J101NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0603N221J101NT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603N221J101NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0603N221J101NT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603N221J101NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603N221J101NT by AAC Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: