Part Details for 0603R9120-33 by Bel Fuse
Overview of 0603R9120-33 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603R9120-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6340 / $0.9390 | Buy Now |
DISTI #
0603R9120-33
|
Avnet Abacus | Fuse Miniature 12A 250V Fast 2-Pin Cartridge Holder (Alt: 0603R9120-33) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0603R9120-33
0603R9120-33 CAD Models
0603R9120-33 Part Data Attributes
|
0603R9120-33
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0603R9120-33
Bel Fuse
Electric Fuse, Fast Blow, 12A, 750A (IR), 6x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6x32mm | |
Joule Integral-Nom | 501 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |