Part Details for 0603SAF1804T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0603SAF1804T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603SAF1804T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0603SAF1804T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0603 1/10W-S 1% T/R-5000 | 0 |
|
$0.0010 | Order Now |
DISTI #
SMD0603-1M8-1%
|
TME | Resistor: thick film, SMD, 0603, 1.8MΩ, 0.1W, ±1%, -55÷155°C Min Qty: 100 | 25200 |
|
$0.0016 / $0.0164 | Buy Now |
DISTI #
0603SAF1804T5E
|
TME | Resistor: thick film, SMD, 0603, 1.8MΩ, 100mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0014 / $0.0017 | RFQ |