There are no models available for this part yet.
Overview of 0603SAF330KT5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0603SAF330KT5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-0603SAF330KT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0603 1/10W-S 1% T/R-5000 | 0 |
|
$0.0010 | Order Now | |
DISTI #
SMD0603-3R3-1%
|
TME | Resistor: thick film, SMD, 0603, 3.3Ω, 0.1W, ±1%, -55÷155°C Min Qty: 100 | 24900 |
|
$0.0016 / $0.0164 | Buy Now | |
DISTI #
0603SAF330KT5E
|
TME | Resistor: thick film, SMD, 0603, 3.3Ω, 100mW, ±1%, -55÷155°C Min Qty: 5000 | 10000 |
|
$0.0014 / $0.0017 | Buy Now |