Part Details for 0603SFF150F/32-2 by TE Connectivity
Overview of 0603SFF150F/32-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603SFF150F/32-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4067
|
Newark | 0603Sff150F/32-2/Circuit Protection |Raychem Te Connectivity 0603SFF150F/32-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.4500 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 1.5A, 32VDC, 35A (IR), SURFACE MOUNT | 2006 |
|
$0.2541 / $0.6099 | Buy Now |
Part Details for 0603SFF150F/32-2
0603SFF150F/32-2 CAD Models
0603SFF150F/32-2 Part Data Attributes
|
0603SFF150F/32-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0603SFF150F/32-2
TE Connectivity
Electric Fuse, Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |