Part Details for 0603SFF250F/32-2 by Littelfuse Inc
Overview of 0603SFF250F/32-2 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603SFF250F/32-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0603SFF250F/32-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 2.5A 32VDC 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1262 In Stock |
|
$0.5325 / $1.1800 | Buy Now |
|
Chip1Cloud | FUSE BOARD MOUNT 2.5A 32VDC 0603 | 5000 |
|
RFQ | |
DISTI #
1843794RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5339 / $0.7092 | Buy Now |
DISTI #
1843794
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.5339 / $1.0015 | Buy Now |
DISTI #
1843794RL
|
Farnell | FUSE, SMD, 0603, 2.5A RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.5336 | Buy Now |
DISTI #
1843794
|
Farnell | FUSE, SMD, 0603, 2.5A RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5336 | Buy Now |
Part Details for 0603SFF250F/32-2
0603SFF250F/32-2 CAD Models
0603SFF250F/32-2 Part Data Attributes
|
0603SFF250F/32-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0603SFF250F/32-2
Littelfuse Inc
Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |