There are no models available for this part yet.
Overview of 0603WAD1130T5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0603WAD1130T5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-0603WAD1130T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0603 1/10W 0.5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0030 / $0.0040 | Order Now |
CAD Models for 0603WAD1130T5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 0603WAD1130T5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
113 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for 0603WAD1130T5E
This table gives cross-reference parts and alternative options found for 0603WAD1130T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603WAD1130T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-113RDTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | 0603WAD1130T5E vs BCTS000603-113RDTP |
CR0603-10W-1130DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | 0603WAD1130T5E vs CR0603-10W-1130DT-13 |
CDP0603113R0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | 0603WAD1130T5E vs CDP0603113R0.5%100PPM/KKP5 |
RK73H1JTTDD1130D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 0603WAD1130T5E vs RK73H1JTTDD1130D |
SF06H1130DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 0603WAD1130T5E vs SF06H1130DGL |
CR16-1130-DY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | 0603WAD1130T5E vs CR16-1130-DY |
CR-03DLD--113R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 0603WAD1130T5E vs CR-03DLD--113R |
RTT031130DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | 0603WAD1130T5E vs RTT031130DTP |
CDP0603113R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | 0603WAD1130T5E vs CDP0603113R0.5%100PPM/KKP10 |
RC0603DR-07113RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603WAD1130T5E vs RC0603DR-07113RL |