Datasheets
0603WAD5602T5E by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for 0603WAD5602T5E by Royal Electronic Factory (Thailand) Co Ltd

Overview of 0603WAD5602T5E by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 0603WAD5602T5E

Part # Distributor Description Stock Price Buy
DISTI # 303-0603WAD5602T5E
Mouser Electronics Thick Film Resistors - SMD RMC 0603 1/10W 0.5% T/R-5000 RoHS: Compliant 0
  • 5,000 $0.0040
  • 10,000 $0.0030
$0.0030 / $0.0040 Order Now

Part Details for 0603WAD5602T5E

0603WAD5602T5E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0603WAD5602T5E Part Data Attributes

0603WAD5602T5E Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
0603WAD5602T5E Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Package Description CHIP
Reach Compliance Code compliant
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 56000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for 0603WAD5602T5E

This table gives cross-reference parts and alternative options found for 0603WAD5602T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603WAD5602T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H1JLTDD5602D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc 0603WAD5602T5E vs RK73H1JLTDD5602D
RK73H1JGBK5602D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc 0603WAD5602T5E vs RK73H1JGBK5602D
RTT035602DP2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec 0603WAD5602T5E vs RTT035602DP2
CR0603-16W-5602DT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD 0603WAD5602T5E vs CR0603-16W-5602DT
SR0603DR-1356KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation 0603WAD5602T5E vs SR0603DR-1356KL
BCTS000603-5602DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp 0603WAD5602T5E vs BCTS000603-5602DTP
RC0603DR-0756KP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation 0603WAD5602T5E vs RC0603DR-0756KP
RMC16K563DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc 0603WAD5602T5E vs RMC16K563DTP
RTT035602DP3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec 0603WAD5602T5E vs RTT035602DP3
RMC16K563DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc 0603WAD5602T5E vs RMC16K563DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603WAD5602T5E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603WAD5602T5E by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when 0603WAD5602T5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0603WAD5602T5E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603WAD5602T5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0603WAD5602T5E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603WAD5602T5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603WAD5602T5E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: