There are no models available for this part yet.
Overview of 0603WAF4700T5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0603WAF4700T5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-0603WAF4700T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0603 1/10W 1% T/R-5000 RoHS: Compliant | 215000 |
|
$0.0010 | Buy Now | |
DISTI #
0603WAF4700T5E
|
TME | Resistor: thick film, SMD, 0603, 470Ω, 100mW, ±1%, -55÷155°C Min Qty: 5000 | 10000 |
|
$0.0009 / $0.0012 | Buy Now |
CAD Models for 0603WAF4700T5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 0603WAF4700T5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
470 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for 0603WAF4700T5E
This table gives cross-reference parts and alternative options found for 0603WAF4700T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603WAF4700T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03PZPIF4700 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | 0603WAF4700T5E vs MCR03PZPIF4700 |
WCR0603Z470RF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | 0603WAF4700T5E vs WCR0603Z470RF |
RC1608F4700CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | 0603WAF4700T5E vs RC1608F4700CS |
9C06034A4700FKT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603WAF4700T5E vs 9C06034A4700FKT |
RXC05KT471F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taiyosha Electric Co Ltd | 0603WAF4700T5E vs RXC05KT471F |
RS03K4700FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603WAF4700T5E vs RS03K4700FT |
WCR0603Z470RF | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 470ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | 0603WAF4700T5E vs WCR0603Z470RF |
RK73H1JTBC4700F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 0603WAF4700T5E vs RK73H1JTBC4700F |
MC0603W-4700-FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | 0603WAF4700T5E vs MC0603W-4700-FT |
MCR03MZPF4700 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | 0603WAF4700T5E vs MCR03MZPF4700 |
Related Parts for 0603WAF4700T5E
-
0603SAF4700T5EFixed Resistors
-
CL21B334KAFNNNEFixed Capacitors
-
679305124022Headers and Edge Type Connectors
-
RB551V-30Rectifier Diodes
-
FDD5614PPower Field-Effect Transistors
-
BZT52-B3V6SZener Diodes
-
LMBT2907ALT1GSmall Signal Bipolar Transistors
-
AP3503EMPTR-G1Switching Regulator or Controllers
-
LM358Operational Amplifiers