Part Details for 0603YC100KAT2A by Kyocera AVX Components
Overview of 0603YC100KAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603YC100KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2886
|
Newark | Ceramic Capacitor, 10Pf, 16V, X7R, 10%, 0603, Full Reel, Capacitance:10Pf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Lt Series Rohs Compliant: Yes |Kyocera Avx 0603YC100KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0490 | Buy Now |
DISTI #
478-0603YC100KAT2ACT-ND
|
DigiKey | CAP CER 10PF 16V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13912 In Stock |
|
$0.0232 / $0.2000 | Buy Now |
DISTI #
0603YC100KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 0603YC100KAT2A) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0281 / $0.0310 | Buy Now |
DISTI #
581-0603YC100KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10pF X7R 0603 10% RoHS: Compliant | 10510 |
|
$0.0240 / $0.2000 | Buy Now |
DISTI #
V72:2272_10667556
|
Arrow Electronics | Cap Ceramic 10pF 16V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2118 Container: Cut Strips | Americas - 6638 |
|
$0.0231 / $0.1831 | Buy Now |
|
Future Electronics | 0603 10 pF 16V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0227 / $0.0268 | Buy Now |
DISTI #
0603YC100KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 0603YC100KAT2A) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0281 / $0.0310 | Buy Now |
DISTI #
0603YC100KAT2A
|
TME | Capacitor: ceramic, MLCC, 10pF, 16V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0065 | RFQ |
DISTI #
0603YC100KAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 16 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 0603YC100KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0603YC100KAT2A
0603YC100KAT2A CAD Models
0603YC100KAT2A Part Data Attributes:
|
0603YC100KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603YC100KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10pF, 16V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |