Part Details for 0603ZG475ZAT2A by Kyocera AVX Components
Overview of 0603ZG475ZAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603ZG475ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X0629
|
Newark | T101 High Cv/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 0603ZG475ZAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
478-KGM15AV51A475ZTCT-ND
|
DigiKey | CAP CER 4.7UF 10V Y5V 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8956 In Stock |
|
$0.1971 / $0.8900 | Buy Now |
DISTI #
581-0603ZG475ZAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51A475ZT NEW GLOBAL PN 10V 4.7uF A 581-KGM15AV51A475ZT RoHS: Compliant | 7059 |
|
$0.1940 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1924 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0 | Buy Now |
DISTI #
0603ZG475ZAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51A475ZT NEW GLOBAL PN 10V 4.7uF A 581-KGM15AV51A475ZT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1920 / $0.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |
DISTI #
C1S127008750532
|
Chip1Stop | Capacitor Ceramic Multilayer | 4000 |
|
$0.3500 / $0.4060 | Buy Now |
Part Details for 0603ZG475ZAT2A
0603ZG475ZAT2A CAD Models
0603ZG475ZAT2A Part Data Attributes
|
0603ZG475ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603ZG475ZAT2A
Kyocera AVX Components
CAP 4.7UF 10V +80-20% Y5V SMD-0603 TR-7 PLATED-NI/SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 0603ZG475ZAT2A
This table gives cross-reference parts and alternative options found for 0603ZG475ZAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603ZG475ZAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-010/475ZY0603WFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP | Tecate Group | 0603ZG475ZAT2A vs CMC-010/475ZY0603WFF |
CMC-010/475ZY0603TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP | Tecate Group | 0603ZG475ZAT2A vs CMC-010/475ZY0603TF |
C0603Y475Z010T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0603, | Holy Stone Enterprise Co Ltd | 0603ZG475ZAT2A vs C0603Y475Z010T |
CMC-010/475ZY0603TFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP | Tecate Group | 0603ZG475ZAT2A vs CMC-010/475ZY0603TFF |
C0603Y475Z010R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0603, | Holy Stone Enterprise Co Ltd | 0603ZG475ZAT2A vs C0603Y475Z010R |
KGM15AV51A475ZT | Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603ZG475ZAT2A vs KGM15AV51A475ZT |
NMC0603Y5V475Z10TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | 0603ZG475ZAT2A vs NMC0603Y5V475Z10TRP3KF |
C0603Y475Z010B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0603, | Holy Stone Enterprise Co Ltd | 0603ZG475ZAT2A vs C0603Y475Z010B |
NMC0603Y5V475Z10TRPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | 0603ZG475ZAT2A vs NMC0603Y5V475Z10TRPF |
CMC-010/475ZY0603WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0603, CHIP | Tecate Group | 0603ZG475ZAT2A vs CMC-010/475ZY0603WF |