-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,AL2O3,60UF,0% -TOL,25% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7227
|
Newark | Cap, 60µf, 220Vac, Alu Elec, Can, Capacitance:60µf, Voltage Rating:220Vac, Product Range:Ms Series, Lifetime @ Temperature:500 Hours @ 60°C, Capacitance Tolerance:+25%, -0%, Capacitor Terminals:Quick Connect, Snap-In, Diameter:39Mm, Rohs Compliant: Yes |Kemet 060MS22AAMA1STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $6.9600 | Buy Now |
DISTI #
399-060MS22AAMA1STD-ND
|
DigiKey | CAP ALUM 60UF 220V QC CHAS MT Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
060MS22AAMA1STD
|
Avnet Abacus | (Alt: 060MS22AAMA1STD) RoHS: Compliant Min Qty: 288 Package Multiple: 72 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
060MS22AAMA1STD
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
060MS22AAMA1STD
KEMET Corporation
CAP,AL2O3,60UF,0% -TOL,25% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 60 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 38 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 75 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | ||
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 25% | |
Rated (AC) Voltage (URac) | 220 V | |
Surface Mount | NO | |
Terminal Shape | LUG |