Part Details for 0611R9150-32 by Bel Fuse
Overview of 0611R9150-32 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0611R9150-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2199 / $0.3382 | Buy Now |
Part Details for 0611R9150-32
0611R9150-32 CAD Models
0611R9150-32 Part Data Attributes
|
0611R9150-32
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0611R9150-32
Bel Fuse
FUSE GLASS 15A 125VAC 3AB 3AG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 32.5 mm | |
Body Length or Diameter | 6.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6x32mm | |
Joule Integral-Nom | 845 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; CUL; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |