There are no models available for this part yet.
Overview of 0613R0500-33 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0613R0500-33 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2352 / $0.4059 | Buy Now |
CAD Models for 0613R0500-33 by Bel Fuse
Part Data Attributes for 0613R0500-33 by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Height
|
32.5 mm
|
Body Length or Diameter
|
6.9 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
6x32mm
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.5 A
|
Reference Standard
|
CSA, UL
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 0613R0500-33
This table gives cross-reference parts and alternative options found for 0613R0500-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0613R0500-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3ABP500-R | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole, 6x32mm, ROHS COMPLIANT | Bel Fuse | 0613R0500-33 vs 3ABP500-R |
3ABP500 | Fuse | Bel Fuse | 0613R0500-33 vs 3ABP500 |