Part Details for 0613R0750-33 by Bel Fuse
Overview of 0613R0750-33 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0613R0750-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2352 / $0.4059 | Buy Now |
Part Details for 0613R0750-33
0613R0750-33 CAD Models
0613R0750-33 Part Data Attributes
|
0613R0750-33
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0613R0750-33
Bel Fuse
Electric Fuse, Fast Blow, 0.75A, 35A (IR), 6x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 32.5 mm | |
Body Length or Diameter | 6.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6x32mm | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Reference Standard | CSA, UL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0613R0750-33
This table gives cross-reference parts and alternative options found for 0613R0750-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0613R0750-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3ABP750-R | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Through Hole, 6x32mm, ROHS COMPLIANT | Bel Fuse | 0613R0750-33 vs 3ABP750-R |