Part Details for 0613R8000-33 by Bel Fuse
Overview of 0613R8000-33 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0613R8000-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2352 / $0.4059 | Buy Now |
Part Details for 0613R8000-33
0613R8000-33 CAD Models
0613R8000-33 Part Data Attributes
|
0613R8000-33
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0613R8000-33
Bel Fuse
Electric Fuse, Fast Blow, 8A, 250A (IR), 6x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 32.5 mm | |
Body Length or Diameter | 6.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6x32mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 250 A | |
Rated Current | 8 A | |
Reference Standard | CSA, PSE, UL | |
Terminal Shape | PIN WIRE |