Part Details for 06161101 by TE Connectivity
Overview of 06161101 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06161101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9704
|
Newark | Cable Marker, 1, Brown, Pk100, Marker Type:Push On Pre Printed, Legend:1, Legend Colour:White, Marker Colour:Brown, Marker Dimensions:-, Cable Diameter Max:4.7Mm, Cable Diameter Min:2.9Mm, Marker Material:Pvc (Polyvinylchloride) Rohs Compliant: Yes |Te Connectivity 06161101 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$2.1300 / $2.9300 | Buy Now |
DISTI #
RYC06161101
|
Heilind Electronics | EC0572-000 1198187-4 06161101 | Americas - 0 in Stock |
|
$0.0157 / $0.0169 | Buy Now |
|
Onlinecomponents.com | Cable Markers Pre-Marked Push On Brown RoHS: Compliant |
26000 In Stock |
|
$0.0142 / $0.0242 | Buy Now |
DISTI #
82747972
|
Verical | Cable Markers Pre-Marked Push On Brown RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Date Code: 2338 | Americas - 26000 |
|
$0.0190 / $0.0315 | Buy Now |
DISTI #
77313781
|
Verical | Cable Markers Pre-Marked Push On Brown RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 | Americas - 5000 |
|
$0.0228 | Buy Now |
DISTI #
77580034
|
Verical | Cable Markers Pre-Marked Push On Brown RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | Americas - 5000 |
|
$0.0265 / $0.0293 | Buy Now |
DISTI #
EC0572-000
|
TTI | Wire Labels & Markers Z-Type RMP/RMS Marker Red RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0129 / $0.0138 | Buy Now |
DISTI #
TE-06161101
|
TME | Markers, Marking: 1, 2.9÷4.7mm, PVC, brown, -45÷70°C, leaded Min Qty: 1000 | 5000 |
|
$0.0217 / $0.0269 | Buy Now |
DISTI #
RYC06161101
|
Interstate Connecting Components | EC0572-000 1198187-4 06161101 | 0 |
|
$0.0157 / $0.0169 | Buy Now |
DISTI #
000000000003122391
|
Sager | Wire Labels & Markers 06161101 Min Qty: 10000 | 0 |
|
$0.0146 / $0.0172 | Buy Now |
Part Details for 06161101
06161101 CAD Models
06161101 Part Data Attributes
|
06161101
TE Connectivity
Buy Now
|
Compare Parts:
06161101
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |