Part Details for 06161928 by TE Connectivity
Overview of 06161928 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06161928
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08WX1308
|
Newark | Cable Marker, S, Pk100, Marker Type:Push On Pre Printed, Legend:S, Legend Colour:Black, Marker Colour:White, Marker Dimensions:-, Cable Diameter Max:4.7Mm, Cable Diameter Min:2.9Mm, Marker Material:Pvc (Polyvinylchloride), Product Rohs Compliant: Yes |Te Connectivity 06161928 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 69 |
|
$2.0700 / $2.8400 | Buy Now |
DISTI #
RYC06161928
|
Heilind Electronics | EC0610-000 4-1198142-8 06161928 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Markers Pre-Marked Push On White Box RoHS: Compliant |
2650 In Stock |
|
$0.0185 / $0.0360 | Buy Now |
DISTI #
RYC06161928
|
Interstate Connecting Components | EC0610-000 4-1198142-8 06161928 | 0 |
|
Buy Now | |
DISTI #
000000000003122427
|
Sager | Wire Labels & Markers 06161928 Min Qty: 10000 | 0 |
|
$0.0146 / $0.0172 | Buy Now |
|
Master Electronics | Cable Markers Pre-Marked Push On White Box RoHS: Compliant |
2650 In Stock |
|
$0.0185 / $0.0360 | Buy Now |