There are no models available for this part yet.
Overview of 06161929 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 06161929 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC5751
|
Newark | 06161929 |Raychem Te Connectivity 06161929 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5483 |
|
$0.0400 | Buy Now | |
DISTI #
RYC06161929
|
Heilind Electronics | EC0611-000 4-1198219-3 06161929 | Americas - 0 in Stock |
|
$0.0157 / $0.0170 | Buy Now | |
Onlinecomponents.com | Cable Markers Pre-Marked Push On White Box RoHS: Compliant |
12483 In Stock |
|
$0.0167 / $0.0316 | Buy Now | ||
DISTI #
RYC06161929
|
Interstate Connecting Components | EC0611-000 4-1198219-3 06161929 | 0 |
|
$0.0157 / $0.0170 | Buy Now | |
DISTI #
000000000003122428
|
Sager | Wire Labels & Markers Min Qty: 10000 | 0 |
|
$0.0146 / $0.0172 | Buy Now | |
DISTI #
C1S616500385105
|
Chip1Stop | Cable Markers | 5483 |
|
$0.0343 / $0.0344 | Buy Now | |
Master Electronics | Cable Markers Pre-Marked Push On White Box RoHS: Compliant |
12483 In Stock |
|
$0.0167 / $0.0316 | Buy Now |