Part Details for 0617.400MXP by Littelfuse Inc
Overview of 0617.400MXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70617SEHVF | Renesas Electronics Corporation | 36V Radiation Hardened Precision Instrumentation Amp with Rail-to-Rail Output Differential ADC Driver | |
ISL70617SEHF/PROTO | Renesas Electronics Corporation | 36V Radiation Hardened Precision Instrumentation Amp with Rail-to-Rail Output Differential ADC Driver | |
RJE0617JSP-00#J0 | Renesas Electronics Corporation | –60V, –1.5A, P Channel Thermal FET Power Switching |
Price & Stock for 0617.400MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7684
|
Newark | Fuse 5X20Mm F Lbc 400Ma/250V (P)/ Bulk |Littelfuse 0617.400MXP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 / $0.1100 | Buy Now |
DISTI #
0617.400MXP-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
516 In Stock |
|
$0.0928 / $0.2200 | Buy Now |
DISTI #
576-0617.400MXP
|
Mouser Electronics | Cartridge Fuses 250V 5x20mm (P) F LBC 400mA RoHS: Compliant | 570 |
|
$0.0980 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.0884 | Buy Now |
|
Ozdisan Elektronik | FUSE 400MA 250V AXIAL | 0 |
|
$0.2287 / $0.2630 | RFQ |
Part Details for 0617.400MXP
0617.400MXP CAD Models
0617.400MXP Part Data Attributes
|
0617.400MXP
Littelfuse Inc
Buy Now
|
Compare Parts:
0617.400MXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |