-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7710
|
Newark | Fuse 5X20Mm Pgt F Lbc 3.15A/250V (P)/ Bulk |Littelfuse 06173.15MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 / $0.1580 | Buy Now |
DISTI #
06173.15MXEP-ND
|
DigiKey | FUSE GLASS 3.15A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1314 / $0.2500 | Buy Now |
DISTI #
576-06173.15MXEP
|
Mouser Electronics | Cartridge Fuses 250V 5x20mm (P) F LBC 3.15A RoHS: Compliant | 1686 |
|
$0.1510 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.1365 | Buy Now |
|
Ozdisan Elektronik | FUSE 3.15A 250V AXIAL | 0 |
|
$0.3414 / $0.3926 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06173.15MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
06173.15MXEP
Littelfuse Inc
Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.01 SEC AT 400% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 17 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for 06173.15MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06173.15MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.5048 | Electric Fuse, SUPER TIME LAG BLOW ELECTRIC FUSE, 3.15A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 06173.15MXEP vs 34.5048 |
MI5ST25V3,15 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 06173.15MXEP vs MI5ST25V3,15 |
S506-V-3.15 | Electric Fuse, Time Delay Blow, 3.15A, 250VAC, 35A (IR), Through Hole | Cooper Industries | 06173.15MXEP vs S506-V-3.15 |
0034.5518 | Electric Fuse, Super Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 06173.15MXEP vs 0034.5518 |
MC000829 | Electric Fuse, | SPC Multicomp | 06173.15MXEP vs MC000829 |
6633.15 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 3.15A, 250VAC, 35A (IR), THROUGH HOLE | Littelfuse Inc | 06173.15MXEP vs 6633.15 |
06773.15 | Electric Fuse, Slow Blow, 3.15A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 06173.15MXEP vs 06773.15 |
MI6T25V3.15 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 06173.15MXEP vs MI6T25V3.15 |
GDG-V3-15/100 | Electric Fuse, Time Delay Blow, 3.15A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 06173.15MXEP vs GDG-V3-15/100 |
MI5F25V3,15 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 06173.15MXEP vs MI5F25V3,15 |