Part Details for 06173.15MXP by Littelfuse Inc
Overview of 06173.15MXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06173.15MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7711
|
Newark | Fuse 5X20Mm F Lbc 3.15A/250V (P)/ Bulk Rohs Compliant: Yes |Littelfuse 06173.15MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 / $0.1100 | Buy Now |
DISTI #
576-06173.15MXP
|
Mouser Electronics | Cartridge Fuses 250V 5x20mm (P) F LBC 3.15A RoHS: Compliant | 7336 |
|
$0.0980 / $0.2100 | Buy Now |
|
Future Electronics | FUSE 5X20mm F LBC 3.15A/250V (P) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.0910 / $0.1060 | Buy Now |
|
Future Electronics | FUSE 5X20mm F LBC 3.15A/250V (P) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.0910 / $0.1060 | Buy Now |
|
Ozdisan Elektronik | FUSE 3.15A 250V AXIAL | 0 |
|
$0.2192 / $0.2521 | RFQ |
Part Details for 06173.15MXP
06173.15MXP CAD Models
06173.15MXP Part Data Attributes
|
06173.15MXP
Littelfuse Inc
Buy Now
|
Compare Parts:
06173.15MXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |