Part Details for 0618.250MXP by Littelfuse Inc
Overview of 0618.250MXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0618.250MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7717
|
Newark | Fuse 5X20Mm T Lbc 250Ma/250V (P)/ Bulk |Littelfuse 0618.250MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 / $0.1840 | Buy Now |
DISTI #
0618.250MXP-ND
|
DigiKey | FUSE GLASS 250MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1530 / $0.3700 | Buy Now |
DISTI #
576-0618.250MXP
|
Mouser Electronics | Cartridge Fuses 250V 5x20mm (P) T LBC 200mA RoHS: Compliant | 575 |
|
$0.1740 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.1590 | Buy Now |
|
Ozdisan Elektronik | FUSE 250V 250MA 5X20MM | 0 |
|
$0.3939 / $0.4530 | RFQ |
Part Details for 0618.250MXP
0618.250MXP CAD Models
0618.250MXP Part Data Attributes
|
0618.250MXP
Littelfuse Inc
Buy Now
|
Compare Parts:
0618.250MXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |