Part Details for 0618.315MXP by Littelfuse Inc
Overview of 0618.315MXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0618JPE-00#J3 | Renesas Electronics Corporation | Silicon N Channel MOSFET Series Power Switching | |
RJE0618JSP-00#J0 | Renesas Electronics Corporation | Silicon P Channel MOSFET Series Power Switching |
Price & Stock for 0618.315MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7719
|
Newark | Fuse 5X20Mm T Lbc 315Ma/250V (P)/ Bulk |Littelfuse 0618.315MXP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 / $0.1360 | Buy Now |
DISTI #
0618.315MXP-ND
|
DigiKey | FUSE GLASS 315MA 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1454 | Buy Now |
DISTI #
576-0618.315MXP
|
Mouser Electronics | Cartridge Fuses 250V 5x20mm (P) T LBC 315mA RoHS: Compliant | 0 |
|
$0.1220 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.1093 | Buy Now |
|
Ozdisan Elektronik | FUSE 250V 315MA 5X20MM | 0 |
|
$0.2788 / $0.3206 | RFQ |
Part Details for 0618.315MXP
0618.315MXP CAD Models
0618.315MXP Part Data Attributes
|
0618.315MXP
Littelfuse Inc
Buy Now
|
Compare Parts:
0618.315MXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |