Part Details for 061801.6MXEP by Littelfuse Inc
Overview of 061801.6MXEP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 061801.6MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7738
|
Newark | Fuse 5X20Mm Pgt T Lbc 1.6A/250V (P)/ Bulk |Littelfuse 061801.6MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 / $0.1750 | Buy Now |
DISTI #
061801.6MXEP-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1586 | Buy Now |
DISTI #
576-061801.6MXEP
|
Mouser Electronics | Cartridge Fuses 250V 5x20mm (P) T LBC 1.6A RoHS: Compliant | 0 |
|
$0.1660 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1510 | Buy Now |
|
Ozdisan Elektronik | FUSE 250V 1.6A 5X20MM | 0 |
|
$0.3806 / $0.4377 | RFQ |